- Home ›
- All Products›
- TLP1013V1-R170-R
TLP1013V1-R170-R
Eaton Electronics / Bussmann
Trans IND 170nH 66A 4 PADS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 170nH 66A 4 PADS
Search Keywords: TLP1013V1R170R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TLP1013V1-R170-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
Order Increment:
280
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
280
$1.025
560
$0.979
1,120
$0.937
2,520
$0.899
5,040
$0.875
7,560
$0.862
10,080
$0.849
15,120 +
$0.836
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments