- Home ›
- All Products›
- TL1212V2-R170-R
TL1212V2-R170-R
Eaton Electronics / Bussmann
IND 170nH 76A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 170nH 76A 4 Pads SMT
Search Keywords: TL1212V2R170R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1212V2-R170-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
300
$1.052
600
$1.004
1,200
$0.961
2,700
$0.922
5,100
$0.897
7,500
$0.886
10,200
$0.883
15,000 +
$0.863
Click for Quote
Log in
to unlock special pricing