- Home ›
- All Products›
- TL1212V2-R120-R
TL1212V2-R120-R
Eaton Electronics / Bussmann
IND 120nH 108A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 120nH 108A 4 Pads SMT
Search Keywords: TL1212V2R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1212V2-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 7/22/26
Minimum Order Quantity:
300
Order Increment:
300
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
300
$1.019
600
$0.973
1,200
$0.931
2,700
$0.893
5,100
$0.869
7,500
$0.856
10,200
$0.843
15,000 +
$0.831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments