- Home ›
- All Products›
- TL1212V2-R080-R
Eaton Electronics / Bussmann
TL1212V2-R080-R
IND 80nH 163A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 80nH 163A 4 Pads SMT
Search Keywords: TL1212V2R080R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1212V2-R080-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Frequently Asked Questions
Is TL1212V2-R080-R RoHS compliant?
Yes, TL1212V2-R080-R is RoHS compliant.
What is the lead time for TL1212V2-R080-R?
The standard lead time for TL1212V2-R080-R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
300
$1.139
600
$1.088
1,200
$1.041
2,700
$0.999
5,100
$0.972
7,500
$0.959
10,200
$0.957
15,000 +
$0.935
Click for Quote
Log in
to unlock special pricing