- Home ›
- All Products›
- TL1211V3-R150-R
TL1211V3-R150-R
Eaton Electronics / Bussmann
Trans IND 150nH 84A 4Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 150nH 84A 4Pads SMT
Search Keywords: TL1211V3R150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1211V3-R150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
88
$4.36
175
$3.29
263
$3.06
350 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments