- Home ›
- All Products›
- TL1211V2-R100-R
TL1211V2-R100-R
Eaton Electronics / Bussmann
Trans IND 100nH 119A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 100nH 119A 4 Pads SMT
Search Keywords: TL1211V2R100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1211V2-R100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
350
$1.179
700
$1.088
1,050
$1.012
2,800
$0.934
5,250
$0.920
7,700
$0.894
10,150
$0.868
15,050 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments