- Home ›
- All Products›
- TL1211V2-R070-R
Eaton Electronics / Bussmann
TL1211V2-R070-R
Trans IND 70nH 170A 4 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Trans IND 70nH 170A 4 Pads SMT
Search Keywords: TL1211V2R070R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1211V2-R070-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Frequently Asked Questions
Is TL1211V2-R070-R RoHS compliant?
Yes, TL1211V2-R070-R is RoHS compliant.
What is the lead time for TL1211V2-R070-R?
The standard lead time for TL1211V2-R070-R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
350
11 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
350
$1.953
700
$1.202
1,050
$0.951
1,400 +
$0.932
Click for Quote
Log in
to unlock special pricing