- Home ›
- All Products›
- TL1211V1-R120-R
TL1211V1-R120-R
Eaton Electronics / Bussmann
Trans IND 120nH 95A 4 PADS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 120nH 95A 4 PADS
Search Keywords: TL1211V1R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1211V1-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,400
can ship 7/22/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
350
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.267
350
$1.248
700
$0.936
1,050
$0.874
1,400 +
$0.856
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments