- Home ›
- All Products›
- TL1211V1-R080-R
TL1211V1-R080-R
Eaton Electronics / Bussmann
Trans IND 80nH 143A 4 PADS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 80nH 143A 4 PADS
Search Keywords: TL1211V1R080R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1211V1-R080-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
350
$1.246
700
$0.934
1,050
$0.872
1,400 +
$0.855
Click for Quote
Log in
to unlock special pricing