- Home ›
- All Products›
- TL1012V2-R100-R
TL1012V2-R100-R
Eaton Electronics / Bussmann
Trans IND 100nH 113A 4 Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 100nH 113A 4 Pads
Search Keywords: TL1012V2R100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1012V2-R100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.969
600
$0.925
1,200
$0.886
2,700
$0.849
5,100
$0.827
7,500
$0.814
10,200
$0.802
15,000 +
$0.790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments