- Home ›
- All Products›
- TL1011V2-R150-R
TL1011V2-R150-R
Eaton Electronics / Bussmann
Trans IND 150nH 76A 4 Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 150nH 76A 4 Pads
Search Keywords: TL1011V2R150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1011V2-R150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
350
$0.936
700
$0.894
1,050
$0.856
2,800
$0.821
5,250
$0.799
7,700
$0.797
10,150
$0.788
15,050 +
$0.786
Click for Quote
Log in
to unlock special pricing