- Home ›
- All Products›
- TL1011V2-R070-R
TL1011V2-R070-R
Eaton Electronics / Bussmann
Trans IND 70nH 163A 4 Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Trans IND 70nH 163A 4 Pads
Search Keywords: TL1011V2R070R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1011V2-R070-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
350
$0.938
700
$0.896
1,050
$0.857
2,800
$0.822
5,250
$0.800
7,700
$0.788
10,150
$0.776
15,050 +
$0.765
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments