- Home ›
- All Products›
- STN061240B400
Eaton Electronics / Bussmann
STN061240B400
DFN0603 24V 4.0 pF TVS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
DFN0603 24V 4.0 pF TVS
Search Keywords: STN061240B400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:STN061240B400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
15000
Frequently Asked Questions
Is STN061240B400 RoHS compliant?
Yes, STN061240B400 is RoHS compliant.
What is the lead time for STN061240B400?
The standard lead time for STN061240B400 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3,750
$0.0880
7,500
$0.0660
11,250
$0.0616
15,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing