- Home ›
- All Products›
- STD25
Specialty Fuses 25A 240VAC IND
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 25A 240VAC IND
Search Keywords: STD25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:STD25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1.363
250
$1.199
500
$1.108
1,000
$1.060
2,500
$0.960
5,000
$0.879
7,500
$0.854
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing