- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SS-5F-800MA-AP
SS-5F-800MA-AP
Eaton Electronics / Bussmann
Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Search Keywords: SS5F800MAAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5F-800MA-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
You may purchase all in-stock quantity of 215
Stock lot only:
215
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.309
500
$1.190
750
$1.110
1,000 +
$1.090
Click for Quote
Log in
to unlock special pricing