- Home ›
- All Products›
- SS-5F-10A-AP
SS-5F-10A-AP
Eaton Electronics / Bussmann
Fuse Subminiature 10A 125V Fast 2-Pin Radial Through Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature 10A 125V Fast 2-Pin Radial Through Hole Ammo Pack
Search Keywords: SS5F10AAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5F-10A-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497,900
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
60
$1.57
100
$1.56
250
$1.55
500
$1.17
750
$1.09
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing