- Home ›
- All Products›
- SS-5-5A-BK
SS-5-5A-BK
Eaton Electronics / Bussmann
Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Poly Bag
Search Keywords: SS55ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5-5A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
85
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
85
$2.2400
200
$1.8200
400
$1.7400
600
$1.6500
1,000
$1.1400
2,600
$1.0900
5,000
$0.7099
7,600 +
$0.6997
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments