- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SS-5-3.15A-BK
SS-5-3.15A-BK
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Bag
Search Keywords: SS5315ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5-3.15A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature
-
Fuse Size:8.5 x 4.3 x 7.85 mm
-
Acting:Slow Blow
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.192
200
$1.781
400
$1.701
600
$1.619
1,000
$1.117
2,600
$1.071
5,000
$0.696
7,600 +
$0.686
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments