help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 7.6mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 7.6mm Bag
Search Keywords: SR5F16ABK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SR-5F-1.6A-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 7.6 mm
  • Acting:
    Fast
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.808
200
$1.469
400
$1.403
600
$1.343
1,000
$1.240
2,600
$1.189
5,000
$0.755
7,600 +
$0.743
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments