- Home ›
- All Products›
- SR-5F-1.25A-AP
SR-5F-1.25A-AP
Eaton Electronics / Bussmann
Fuse Subminiature 1.25A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature 1.25A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Search Keywords: SR5F125AAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5F-1.25A-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.54
50
$1.53
100
$1.52
250
$1.51
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing