help desk software
Image is representational - see mfr. specs

Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 8.5 X 7.6mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 8.5 X 7.6mm Bulk
Search Keywords: SR5800MABK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SR-5-800MA-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 7.6 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,926
Can Ship immediately
Minimum Order:
25
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.94
200
$1.72
400
$1.55
600
$1.44
1,000
$1.28
2,600 +
$1.18
Click for Quote
Log in to unlock special pricing