- Home ›
- All Products›
- SR-5-1.25A-BK
SR-5-1.25A-BK
Eaton Electronics / Bussmann
Fuse Subminiature 1.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature 1.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Search Keywords: SR5125ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-1.25A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$1.492
400
$1.425
600
$1.351
1,000
$0.973
2,600 +
$0.933
Click for Quote
Log in
to unlock special pricing