- Home ›
- All Products›
- SMFE51AH
SMFE51AH
Eaton Electronics / Bussmann
AUTO TVS DIODE SMFE 200 W FAMILY 51Vdc
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
AUTO TVS DIODE SMFE 200 W FAMILY 51Vdc
Search Keywords: SMFE51AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMFE51AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0811
6,000
$0.0775
9,000
$0.0764
12,000
$0.0752
27,000
$0.0733
51,000
$0.0704
102,000
$0.0693
150,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments