- Home ›
- All Products›
- SMFE36ALH
Eaton Electronics / Bussmann
SMFE36ALH
AUTO TVS DIODE SMFE 400 W FAMILY 36Vdc
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AUTO TVS DIODE SMFE 400 W FAMILY 36Vdc
Search Keywords: SMFE36ALH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMFE36ALH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMFE36ALH RoHS compliant?
Yes, SMFE36ALH is RoHS compliant.
What is the lead time for SMFE36ALH?
The standard lead time for SMFE36ALH is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
Order Increment:
3000
24 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
75,000
$0.2753
150,000
$0.1406
225,000
$0.0957
300,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing