- Home ›
- All Products›
- SMFE24CALH
SMFE24CALH
Eaton Electronics / Bussmann
Auto Tvs Diode, Smfe 400 W Family, 24Vdc/T&r |Eaton Electronics SMFE24CALH
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Auto Tvs Diode, Smfe 400 W Family, 24Vdc/T&r |Eaton Electronics SMFE24CALH
Search Keywords: SMFE24CALH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMFE24CALH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0995
6,000
$0.0952
9,000
$0.0939
12,000
$0.0925
27,000
$0.0900
51,000
$0.0864
102,000
$0.0862
150,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing