- Home ›
- All Products›
- SMFE15CALH
SMFE15CALH
Eaton Electronics / Bussmann
AUTO TVS DIODE SMFE 400 W FAMILY 15Vdc
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
AUTO TVS DIODE SMFE 400 W FAMILY 15Vdc
Search Keywords: SMFE15CALH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMFE15CALH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
Order Increment:
3000
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
75,000
$0.2444
150,000
$0.1248
225,000
$0.0850
300,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing