- Home ›
- All Products›
- SMCP3100SC
SMCP3100SC
Eaton Electronics / Bussmann
SMCP TSS 275V OFF 350 V Switch
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMCP TSS 275V OFF 350 V Switch
Search Keywords: SMCP3100SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMCP3100SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,500
$0.3300
3,000
$0.2475
4,500
$0.2310
6,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments