- Home ›
- All Products›
- SMCP1500SC
SMCP1500SC
Eaton Electronics / Bussmann
SMCP TSS 140V OFF 180 V Switch
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMCP TSS 140V OFF 180 V Switch
Search Keywords: SMCP1500SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SMCP1500SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50250
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50,250
$0.5654
100,500
$0.2888
150,750
$0.1966
201,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments