- Home ›
- All Products›
- SL1212V3-R150-R
SL1212V3-R150-R
Eaton Electronics / Bussmann
Flat Pac IND 150nH 68A 2 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flat Pac IND 150nH 68A 2 Pads SMT
Search Keywords: SL1212V3R150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SL1212V3-R150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
300
$0.780
600
$0.745
1,200
$0.713
2,700
$0.684
5,100
$0.665
7,500
$0.655
10,200
$0.646
15,000 +
$0.636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments