- Home ›
- All Products›
- SDQ12-1R5-R
SDQ12-1R5-R
Eaton Electronics / Bussmann
IND/XFMR 1.5uH 2.338A SHLD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND/XFMR 1.5uH 2.338A SHLD SMT
Search Keywords: SDQ121R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDQ12-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
950
$5.62
1,900
$2.96
2,850
$2.04
3,800 +
$2.00
Click for Quote
Log in
to unlock special pricing