- Home ›
- All Products›
- SDCLA1V4018-3R3-R
SDCLA1V4018-3R3-R
Eaton Electronics / Bussmann
IND SMD Power 3.3uH 2.0A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 3.3uH 2.0A 2 PADS SMT
Search Keywords: SDCLA1V40183R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCLA1V4018-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,500
$0.1609
7,000
$0.1563
10,500
$0.1521
28,000
$0.1461
52,500
$0.1439
101,500 +
$0.1417
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments