- Home ›
- All Products›
- SDCL1V4018-1R0N-R
SDCL1V4018-1R0N-R
Eaton Electronics / Bussmann
SDCL1V4018 1.0nH 4.5A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V4018 1.0nH 4.5A 2 PADS SMT
Search Keywords: SDCL1V40181R0NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4018-1R0N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1391
6,000
$0.1370
9,000
$0.1350
12,000
$0.1315
27,000
$0.1263
51,000
$0.1244
102,000 +
$0.1226
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments