- Home ›
- All Products›
- SDCL1V4018-100M-R
SDCL1V4018-100M-R
Eaton Electronics / Bussmann
SDCL1V4018, 10.0nH, 1.4A, 2 PADS, SMT | Eaton Electronics SDCL1V4018-100M-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCL1V4018, 10.0nH, 1.4A, 2 PADS, SMT | Eaton Electronics SDCL1V4018-100M-R
Search Keywords: SDCL1V4018100MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V4018-100M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1391
6,000
$0.1370
9,000
$0.1350
12,000
$0.1315
27,000
$0.1263
51,000
$0.1244
102,000 +
$0.1226
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments