- Home ›
- All Products›
- SDCL1V3015-470M-R
Eaton Electronics / Bussmann
SDCL1V3015-470M-R
SDCL1V3015 47.0nH 0.35A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SDCL1V3015 47.0nH 0.35A 2 PADS SMT
Search Keywords: SDCL1V3015470MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V3015-470M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is SDCL1V3015-470M-R RoHS compliant?
Yes, SDCL1V3015-470M-R is RoHS compliant.
What is the lead time for SDCL1V3015-470M-R?
The standard lead time for SDCL1V3015-470M-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1561
4,000
$0.1493
6,000
$0.1471
8,000
$0.1451
26,000
$0.1355
50,000
$0.1352
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing