- Home ›
- All Products›
- SDCL1V3015-150M-R
SDCL1V3015-150M-R
Eaton Electronics / Bussmann
SDCL1V3015 15.0nH 0.7A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V3015 15.0nH 0.7A 2 PADS SMT
Search Keywords: SDCL1V3015150MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V3015-150M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1394
4,000
$0.1333
6,000
$0.1314
8,000
$0.1311
26,000
$0.1260
50,000
$0.1211
100,000
$0.1207
150,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing