- Home ›
- All Products›
- SDCL1V3012-1R0N-R
SDCL1V3012-1R0N-R
Eaton Electronics / Bussmann
SDCL1V3012 1.0nH 2.0A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V3012 1.0nH 2.0A 2 PADS SMT
Search Keywords: SDCL1V30121R0NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V3012-1R0N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1221
4,000
$0.1168
6,000
$0.1165
8,000
$0.1151
26,000
$0.1104
50,000
$0.1061
100,000
$0.1058
150,000 +
$0.1047
Click for Quote
Log in
to unlock special pricing