- Home ›
- All Products›
- SDCL1V2512-1R5N-R
SDCL1V2512-1R5N-R
Eaton Electronics / Bussmann
SDCL1V2512 1.5nH 2.2A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V2512 1.5nH 2.2A 2 PADS SMT
Search Keywords: SDCL1V25121R5NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V2512-1R5N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1156
4,000
$0.1106
6,000
$0.1089
8,000
$0.1073
26,000
$0.1045
50,000
$0.1004
100,000
$0.0989
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments