- Home ›
- All Products›
- SDCL1V2010-4R7M-R
SDCL1V2010-4R7M-R
Eaton Electronics / Bussmann
SDCL1V2010 4.7nH 0.9A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCL1V2010 4.7nH 0.9A 2 PADS SMT
Search Keywords: SDCL1V20104R7MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCL1V2010-4R7M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1058
4,000
$0.1012
6,000
$0.0996
8,000
$0.0981
26,000
$0.0956
50,000
$0.0918
100,000
$0.0905
150,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments