- Home ›
- All Products›
- SDCHA1V6045-5R6-R
SDCHA1V6045-5R6-R
Eaton Electronics / Bussmann
IND SMD Power 5.6uH 4.1A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 5.6uH 4.1A 2 PADS SMT
Search Keywords: SDCHA1V60455R6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V6045-5R6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1922
3,000
$0.1852
5,000
$0.1820
8,000
$0.1791
10,000
$0.1764
25,000
$0.1719
50,000
$0.1675
100,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments