- Home ›
- All Products›
- SDCHA1V6045-1R2-R
SDCHA1V6045-1R2-R
Eaton Electronics / Bussmann
IND SMD Power 1.2uH 7.5A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 1.2uH 7.5A 2 PADS SMT
Search Keywords: SDCHA1V60451R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V6045-1R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1970
3,000
$0.1884
5,000
$0.1856
8,000
$0.1781
10,000
$0.1754
25,000
$0.1711
50,000
$0.1685
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing