- Home ›
- All Products›
- SDCHA1V5040-150-R
SDCHA1V5040-150-R
Eaton Electronics / Bussmann
IND SMD Power 15.0uH 1.8A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 15.0uH 1.8A 2 PADS SMT
Search Keywords: SDCHA1V5040150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V5040-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,500
$0.1833
3,000
$0.1754
6,000
$0.1727
7,500
$0.1701
10,500
$0.1658
25,500
$0.1592
51,000
$0.1568
100,500 +
$0.1545
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments