- Home ›
- All Products›
- SDCHA1V5020-6R8-R
SDCHA1V5020-6R8-R
Eaton Electronics / Bussmann
IND SMD Power 6.8uH 1.9A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 6.8uH 1.9A 2 PADS SMT
Search Keywords: SDCHA1V50206R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V5020-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4375
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4,375
$0.3094
8,750
$0.1904
13,125
$0.1507
17,500 +
$0.1477
Click for Quote
Log in
to unlock special pricing