- Home ›
- All Products›
- SDCHA1V5020-150-R
SDCHA1V5020-150-R
Eaton Electronics / Bussmann
IND SMD Power 15.0uH 1.25A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND SMD Power 15.0uH 1.25A 2 PADS SMT
Search Keywords: SDCHA1V5020150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCHA1V5020-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.1725
5,000
$0.1699
7,500
$0.1673
10,000
$0.1630
25,000
$0.1566
50,000
$0.1542
100,000 +
$0.1519
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments