- Home ›
- All Products›
- SDCH1V8040-681M-R
SDCH1V8040-681M-R
Eaton Electronics / Bussmann
SDCH1V8040 680nH 0.53A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V8040 680nH 0.53A 2 PADS SMT
Search Keywords: SDCH1V8040681MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V8040-681M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2182
3,000
$0.2087
5,000
$0.2056
8,000
$0.1973
10,000
$0.1943
25,000
$0.1895
50,000 +
$0.1866
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments