- Home ›
- All Products›
- SDCH1V6045-330M-R
Eaton Electronics / Bussmann
SDCH1V6045-330M-R
SDCH1V6045 33.0nH 2.3A 2 PADS SMT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SDCH1V6045 33.0nH 2.3A 2 PADS SMT
Search Keywords: SDCH1V6045330MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6045-330M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is SDCH1V6045-330M-R RoHS compliant?
Yes, SDCH1V6045-330M-R is RoHS compliant.
What is the lead time for SDCH1V6045-330M-R?
The standard lead time for SDCH1V6045-330M-R is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,500
$0.1939
3,000
$0.1855
6,000
$0.1803
7,500
$0.1798
10,500
$0.1753
25,500
$0.1684
51,000
$0.1680
100,500 +
$0.1662
Click for Quote
Log in
to unlock special pricing