- Home ›
- All Products›
- SDCH1V6045-1R5N-R
SDCH1V6045-1R5N-R
Eaton Electronics / Bussmann
SDCH1V6045 1.5nH 11.5A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCH1V6045 1.5nH 11.5A 2 PADS SMT
Search Keywords: SDCH1V60451R5NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6045-1R5N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.1762
3,000
$0.1685
6,000
$0.1660
7,500
$0.1635
10,500
$0.1593
25,500
$0.1530
51,000
$0.1507
100,500 +
$0.1484
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments