- Home ›
- All Products›
- SDCH1V6045-1R0N-R
SDCH1V6045-1R0N-R
Eaton Electronics / Bussmann
SDCH1V6045 1.0nH 12.8A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V6045 1.0nH 12.8A 2 PADS SMT
Search Keywords: SDCH1V60451R0NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6045-1R0N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,500
$0.1727
3,000
$0.1652
6,000
$0.1627
7,500
$0.1603
10,500
$0.1562
25,500
$0.1500
51,000
$0.1477
100,500 +
$0.1455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments