- Home ›
- All Products›
- SDCH1V6028-220M-R
SDCH1V6028-220M-R
Eaton Electronics / Bussmann
SDCH1V6028 22.0nH 1.9A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SDCH1V6028 22.0nH 1.9A 2 PADS SMT
Search Keywords: SDCH1V6028220MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6028-220M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.1716
4,000
$0.1641
6,000
$0.1618
8,000
$0.1594
26,000
$0.1490
50,000
$0.1486
100,000 +
$0.1471
Click for Quote
Log in
to unlock special pricing