- Home ›
- All Products›
- SDCH1V6028-100M-R
SDCH1V6028-100M-R
Eaton Electronics / Bussmann
SDCH1V6028 10.0nH 2.8A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V6028 10.0nH 2.8A 2 PADS SMT
Search Keywords: SDCH1V6028100MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V6028-100M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1682
4,000
$0.1609
6,000
$0.1585
8,000
$0.1561
26,000
$0.1461
50,000
$0.1439
100,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments