- Home ›
- All Products›
- SDCH1V5040-1R5N-R
SDCH1V5040-1R5N-R
Eaton Electronics / Bussmann
SDCH1V5040 1.5nH 5.3A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SDCH1V5040 1.5nH 5.3A 2 PADS SMT
Search Keywords: SDCH1V50401R5NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SDCH1V5040-1R5N-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,500
$0.1621
3,000
$0.1551
6,000
$0.1529
7,500
$0.1507
10,500
$0.1466
25,500
$0.1408
51,000
$0.1404
100,500 +
$0.1390
Click for Quote
Log in
to unlock special pricing